
FLV-EP0803W | |
|---|---|
DigiKey Part Number | FLV-EP0803W-ND |
Manufacturer | |
Manufacturer Product Number | FLV-EP0803W |
Description | SPOTLIGHT WHITE 60MM 28MM 1.6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Spotlight White 1.6 W |
Datasheet | Datasheet |
EDA/CAD Models | FLV-EP0803W Models |
Category | Length 2.362" (60.00mm) |
Manufacturer Omron Automation and Safety | Height 0.394" (10.00mm) |
Series | Outer Diameter 1.102" (28.00mm) Dia |
Packaging Bulk | Inner Diameter 0.551" (14.00mm) Dia |
Part Status Active | Outer Diameter - Emitting Surface 0.268" (6.80mm) Dia |
Type Spotlight | Power Dissipation (Max) 1.6 W |
Color White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 668,04000 | € 668,04 |
| Unit Price without VAT: | € 668,04000 |
|---|---|
| Unit Price with VAT: | € 815,00880 |

