Inductive Proximity Sensor 0.098" (2.5mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2S-W21 5M

DigiKey Part Number
Z9243-ND
Manufacturer
Manufacturer Product Number
E2S-W21 5M
Description
SENSOR PROX INDUCTIVE 2.5MM MOD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.098" (2.5mm) IP67 Module
Datasheet
 Datasheet
EDA/CAD Models
E2S-W21 5M Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Omron Automation and Safety
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.098" (2.5mm)
Indicator
LED
Output Type
NPN-NO, 2-Wire
Package / Case
Module
Response Frequency
1kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 102,40000€ 102,40
5€ 95,24800€ 476,24
10€ 92,58100€ 925,81
25€ 89,38920€ 2 234,73
50€ 87,20340€ 4 360,17
Manufacturers Standard Package
Unit Price without VAT:€ 102,40000
Unit Price with VAT:€ 124,92800