
E2EQ-X8D118-T 2M | |
|---|---|
DigiKey Part Number | 236-E2EQ-X8D118-T2M-ND |
Manufacturer | |
Manufacturer Product Number | E2EQ-X8D118-T 2M |
Description | SENSOR PROX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 500Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 155,85000 | € 155,85 |
| Unit Price without VAT: | € 155,85000 |
|---|---|
| Unit Price with VAT: | € 190,13700 |


