
D4N-4132NPT | |
|---|---|
DigiKey Part Number | SW1439-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4132NPT |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4132NPT Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 663gf |
Packaging Bulk | Release Force 153gf |
Part Status Active | Operating Position 1.125" (28.6mm) |
Circuit DPST-NO/NC | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom, Off-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 3A (AC), 270mA (DC) | Overtravel 0.158" (4.0mm) |
Voltage Rating - AC 240 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 250 V | Electrical Life 300,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -30°C ~ 70°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 45,10000 | € 45,10 |
| 10 | € 37,33400 | € 373,34 |
| 25 | € 34,63080 | € 865,77 |
| 50 | € 32,71500 | € 1 635,75 |
| 100 | € 30,90360 | € 3 090,36 |
| 250 | € 28,99008 | € 7 247,52 |
| Unit Price without VAT: | € 45,10000 |
|---|---|
| Unit Price with VAT: | € 55,02200 |

