
D4E-1A21N | |
|---|---|
DigiKey Part Number | Z11979-ND |
Manufacturer | |
Manufacturer Product Number | D4E-1A21N |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4E-1A21N Models |
Category | Termination Style Cable Leads |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1200gf |
Packaging Bulk | Release Force 500gf |
Part Status Active | Operating Position 1.235" (31.4mm) |
Circuit SPDT | Pretravel 0.060" (1.5mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -10°C ~ 80°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 113,90000 | € 113,90 |
| 10 | € 94,30200 | € 943,02 |
| 25 | € 87,46680 | € 2 186,67 |
| 50 | € 82,62340 | € 4 131,17 |
| 100 | € 78,30770 | € 7 830,77 |
| Unit Price without VAT: | € 113,90000 |
|---|---|
| Unit Price with VAT: | € 138,95800 |

