
D4A-4717N | |
|---|---|
DigiKey Part Number | Z11935-ND |
Manufacturer | |
Manufacturer Product Number | D4A-4717N |
Description | SWITCH SNAP ACTION DPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Sequence Action |
Packaging Bulk | Operating Force 40gfm |
Part Status Active | Release Force 5.103gfm |
Circuit DPDT (DB/DM) | Pretravel 12° |
Switch Function On-Mom | Differential Travel 6° |
Current Rating (Amps) 5A (AC), 3A (DC) | Overtravel 65° |
Voltage Rating - AC 125 V | Mechanical Life 30,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 750,000 Cycles |
Actuator Type Side Rotary - No Lever | Operating Temperature -40°C ~ 100°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 245,85000 | € 245,85 |
| 10 | € 203,52700 | € 2 035,27 |
| 25 | € 188,76520 | € 4 719,13 |
| Unit Price without VAT: | € 245,85000 |
|---|---|
| Unit Price with VAT: | € 299,93700 |

