
D4A-2515-N | |
|---|---|
DigiKey Part Number | D4A-2515-N-ND |
Manufacturer | |
Manufacturer Product Number | D4A-2515-N |
Description | SWITCH SNAP ACTION DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Spring, Cat Whisker |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 150gf |
Circuit DPDT (DB/DM) | Pretravel 15° |
Switch Function On-Mom | Electrical Life 750,000 Cycles |
Current Rating (Amps) 5A (AC), 3A (DC) | Operating Temperature -20°C ~ 100°C |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 238,69000 | € 238,69 |
| Unit Price without VAT: | € 238,69000 |
|---|---|
| Unit Price with VAT: | € 291,20180 |

