
D4A-2506-N | |
|---|---|
DigiKey Part Number | Z7021-ND |
Manufacturer | |
Manufacturer Product Number | D4A-2506-N |
Description | SWITCH SNAP ACTION DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 2000gf |
Packaging Bulk | Release Force 500gf |
Part Status Active | Operating Position 1.339" (34.0mm) |
Circuit DPDT (DB/DM) | Pretravel 0.094" (2.4mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 5A (AC), 3A (DC) | Overtravel 0.201" (5.1mm) |
Voltage Rating - AC 125 V | Electrical Life 750,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 100°C |
Actuator Type Side Plunger | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 210,22000 | € 210,22 |
| Unit Price without VAT: | € 210,22000 |
|---|---|
| Unit Price with VAT: | € 256,46840 |

