Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4A-1116-N

DigiKey Part Number
Z8318-ND
Manufacturer
Manufacturer Product Number
D4A-1116-N
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Spring, Coil
Manufacturer
Omron Automation and Safety
Mounting Type
Chassis Mount
Series
Termination Style
Screw Terminal
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Operating Force
150gf
Circuit
SPDT (DB/DM)
Pretravel
15°
Switch Function
On-Mom
Electrical Life
1,000,000 Cycles
Current Rating (Amps)
10A (AC), 6A (DC)
Operating Temperature
-20°C ~ 100°C
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 168,45000€ 168,45
10€ 139,45500€ 1 394,55
25€ 129,34480€ 3 233,62
50€ 122,17780€ 6 108,89
Manufacturers Standard Package
Unit Price without VAT:€ 168,45000
Unit Price with VAT:€ 205,50900