
D4A-1115-N | |
|---|---|
DigiKey Part Number | Z11920-ND |
Manufacturer | |
Manufacturer Product Number | D4A-1115-N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Spring, Cat Whisker |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 150gf |
Circuit SPDT (DB/DM) | Pretravel 15° |
Switch Function On-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 10A (AC), 6A (DC) | Operating Temperature -20°C ~ 100°C |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 168,45000 | € 168,45 |
| 10 | € 139,45500 | € 1 394,55 |
| 25 | € 129,34480 | € 3 233,62 |
| 50 | € 122,17780 | € 6 108,89 |
| Unit Price without VAT: | € 168,45000 |
|---|---|
| Unit Price with VAT: | € 205,50900 |

