
D4A-1104-N | |
|---|---|
DigiKey Part Number | Z7012-ND |
Manufacturer | |
Manufacturer Product Number | D4A-1104-N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 20gfm |
Part Status Active | Pretravel 7° |
Circuit SPDT (DB/DM) | Differential Travel 4° |
Switch Function On-Mom | Overtravel 75° |
Current Rating (Amps) 10A (AC), 6A (DC) | Mechanical Life 50,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 100°C |
Actuator Type Side Rotary - No Lever | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 198,27000 | € 198,27 |
| 10 | € 164,14100 | € 1 641,41 |
| 25 | € 152,24000 | € 3 806,00 |
| 50 | € 143,80240 | € 7 190,12 |
| Unit Price without VAT: | € 198,27000 |
|---|---|
| Unit Price with VAT: | € 241,88940 |

