Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4A-1101N-F

DigiKey Part Number
Z8317-ND
Manufacturer
Manufacturer Product Number
D4A-1101N-F
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
40gfm
Packaging
Bulk
Release Force
5.103gfm
Part Status
Active
Pretravel
15°
Circuit
SPDT (DB/DM)
Differential Travel
Switch Function
On-Mom
Overtravel
70°
Current Rating (Amps)
10A (AC), 6A (DC)
Mechanical Life
50,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
1,000,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 100°C
Actuator Type
Side Rotary - No Lever
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 168,45000€ 168,45
10€ 139,45500€ 1 394,55
25€ 129,34480€ 3 233,62
50€ 122,17780€ 6 108,89
Manufacturers Standard Package
Unit Price without VAT:€ 168,45000
Unit Price with VAT:€ 205,50900