
C200H-CN329-EU | |
|---|---|
DigiKey Part Number | C200H-CN329-EU-ND |
Manufacturer | |
Manufacturer Product Number | C200H-CN329-EU |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron C Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Control Side Connection D-Sub Connector |
Manufacturer Omron Automation and Safety | Specifications Interface |
Series | Number of Positions 9, 25 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | For Use With/Related Products Omron C Series |
Process Side Connection D-Sub Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 627,62000 | € 627,62 |
| Unit Price without VAT: | € 627,62000 |
|---|---|
| Unit Price with VAT: | € 765,69640 |

