
A4E-B200VS | |
|---|---|
DigiKey Part Number | A4E-B200VS-ND |
Manufacturer | |
Manufacturer Product Number | A4E-B200VS |
Description | A4E-B200VS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | A4E-B200VS Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Rectangular - 63.30mm x 13.50mm |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function Off-On-Off | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 1A (AC), 300mA (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,36000 | € 60,36 |
| 10 | € 52,06000 | € 520,60 |
| 25 | € 49,07240 | € 1 226,81 |
| 50 | € 46,92220 | € 2 346,11 |
| 100 | € 44,86210 | € 4 486,21 |
| Unit Price without VAT: | € 60,36000 |
|---|---|
| Unit Price with VAT: | € 73,63920 |

