



A22EL-M-T1-01 | |
|---|---|
DigiKey Part Number | Z1511-ND |
Manufacturer | |
Manufacturer Product Number | A22EL-M-T1-01 |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC/DC) |
Manufacturer Omron Automation and Safety | Voltage Rating - AC 110 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -20°C ~ 55°C |
Circuit SPST-NC | Illumination Voltage (Nominal) 110 VAC |
Switch Function On-Off | Includes 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut |
Features Illuminated (Red) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 124,24000 | € 124,24 |
| 5 | € 108,36200 | € 541,81 |
| 10 | € 102,15400 | € 1 021,54 |
| 25 | € 94,47400 | € 2 361,85 |
| 50 | € 89,03840 | € 4 451,92 |
| 100 | € 83,90350 | € 8 390,35 |
| Unit Price without VAT: | € 124,24000 |
|---|---|
| Unit Price with VAT: | € 151,57280 |



