
A22E-M-02-EMS | |
|---|---|
DigiKey Part Number | A22E-M-02-EMS-ND |
Manufacturer | |
Manufacturer Product Number | A22E-M-02-EMS |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front EMS Marking |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC/DC) |
Manufacturer Omron Automation and Safety | Voltage Rating - AC 110 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Reset Operation Twist | Operating Temperature -20°C ~ 70°C |
Circuit DPST-NC | Includes 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut |
Switch Function On-Off | Base Product Number |
Features EMS Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 96,80000 | € 96,80 |
| Unit Price without VAT: | € 96,80000 |
|---|---|
| Unit Price with VAT: | € 118,09600 |

