
QBDS128A0B641-HZ | |
|---|---|
DigiKey Part Number | 555-QBDS128A0B641-HZ-ND |
Manufacturer | |
Manufacturer Product Number | QBDS128A0B641-HZ |
Description | TO BE POSTED AT HTTPS://WWW.ABBP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 128A 48V - 60V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 750 V |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Heat Sink, Remote On/Off |
Packaging Bulk | Operating Temperature -5°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 97% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 48V | Size / Dimension 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) |
Voltage - Input (Max) 60V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 128A | Standard Number 62368-1 |
Power (Watts) 1.536 kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | € 99,93042 | € 2 398,33 |
| Unit Price without VAT: | € 99,93042 |
|---|---|
| Unit Price with VAT: | € 121,91511 |

