
NSR060A0X43Z | |
|---|---|
DigiKey Part Number | NSR060A0X43Z-ND |
Manufacturer | |
Manufacturer Product Number | NSR060A0X43Z |
Description | DC DC CONVERTER 0.6-5V 300W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 60A 5V - 13.8V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 60A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Efficiency 93.5% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-SIP Module |
Voltage - Input (Min) 5V | Size / Dimension 2.58" L x 0.46" W x 1.25" H (65.5mm x 11.6mm x 31.8mm) |
Voltage - Input (Max) 13.8V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |

