
A22472-001 | |
|---|---|
DigiKey Part Number | 2262-A22472-001-ND |
Manufacturer | |
Manufacturer Product Number | A22472-001 |
Description | CIRC CBL 16POS PLUG TO WIRE 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A22472-001 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omnetics | 2nd Connector Type Wire Leads |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 16 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 357,22400 | € 1 786,12 |
| Unit Price without VAT: | € 357,22400 |
|---|---|
| Unit Price with VAT: | € 435,81328 |


