5 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22057-001

DigiKey Part Number
2262-A22057-001-ND
Manufacturer
Manufacturer Product Number
A22057-001
Description
CONN MALE R/A PCB 5POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
A22057-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Plastic
Series
Shell Material
Liquid Crystal Polymer (LCP)
Packaging
Case
Contact Finish - Mating
Gold
Part Status
Active
Color
Natural
Connector Type
Features
Board Guide
Number of Positions
5
Shielding
Mounting Type
Through Hole, Right Angle
Current Rating (Amps)
3A per Contact
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
1€ 91,21000€ 91,21
10€ 77,53600€ 775,36
25€ 72,68600€ 1 817,15
50€ 69,22100€ 3 461,05
100€ 65,92220€ 6 592,22
Unit Price without VAT:€ 91,21000
Unit Price with VAT:€ 111,27620