
Category | Wire Gauge |
Mfr | Conductor Strand Solid |
Series | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Part Status Active | Length 50.00' (15.24m) |
Cable Type | Operating Temperature 0°C ~ 260°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,18000 | € 49,18 |
| Unit Price without VAT: | € 49,18000 |
|---|---|
| Unit Price with VAT: | € 59,99960 |

