Control Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV516-SS

DigiKey Part Number
5880-PV516-SS-ND
Manufacturer
Manufacturer Product Number
PV516-SS
Description
PROPORTIONING VALVE, ELECTRONICA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Control Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Control Valve
Function
-
Actuator Type
-
Operating Pressure
120 PSI (8.3 bar)
Orifice Diameter
-
Fluid Type
Air, Inert Gas, Liquid
Connection Method
Threaded 5/16" NPT
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant, NEMA 4X
Operating Temperature
0°C ~ 49°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 846,10000€ 1 846,10
Manufacturers Standard Package
Unit Price without VAT:€ 1 846,10000
Unit Price with VAT:€ 2 252,24200