
G-50-300F-10-150C-21/2-1/4 | |
|---|---|
DigiKey Part Number | 5880-G-50-300F-10-150C-21/2-1/4-ND |
Manufacturer | |
Manufacturer Product Number | G-50-300F-10-150C-21/2-1/4 |
Description | HERMETICALLY SEALED THERMOMETER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pocket 10°C ~ 150°C Probe Thermometer F° |
Datasheet | Datasheet |
Category | Type Pocket |
Manufacturer Omega | Temperature Display F° |
Series | Temperature Range 10°C ~ 150°C |
Packaging Bulk | Input Type Probe |
Part Status Active | Probe Type Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 97,66000 | € 97,66 |
| Unit Price without VAT: | € 97,66000 |
|---|---|
| Unit Price with VAT: | € 119,14520 |

