
Category | Bus Connection Screw Terminal |
Manufacturer Omega | Front Connection Screw Terminal |
Series | Number of Inputs and Type 4 - Analog |
Packaging Bulk | Input Range 5V |
Part Status Active | Input Resolution 15 Bits |
Function Multifunction I/O | Output Range 250V |
Type Module | Output Resolution 15 Bits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 369,66000 | € 369,66 |
| Unit Price without VAT: | € 369,66000 |
|---|---|
| Unit Price with VAT: | € 450,98520 |

