Cartridge Heater 842°F (450°C) 14.000" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR-2030/240V

DigiKey Part Number
5880-CIR-2030/240V-ND
Manufacturer
Manufacturer Product Number
CIR-2030/240V
Description
OMEGALUX CARTRIDGE HEATER WITH I
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cartridge Heater 842°F (450°C) 14.000" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
240V
Manufacturer
Omega
Shape
Circular
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Diameter
0.375" (9.53mm)
Part Status
Active
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Type
Cartridge Heater
Termination
Wire Leads
Temperature Rating
842°F (450°C)
Length - Lead Wire
14.000" (355.60mm)
Watt Density @ 12V
171 W/in²
Color
Silver
Power (Watts)
500 W
Approval Agency
CE, CSA, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 100,67000€ 100,67
Manufacturers Standard Package
Unit Price without VAT:€ 100,67000
Unit Price with VAT:€ 122,81740