
CASS-18G-18-PFA | |
|---|---|
DigiKey Part Number | 5880-CASS-18G-18-PFA-ND |
Manufacturer | |
Manufacturer Product Number | CASS-18G-18-PFA |
Description | PFA COATED THERMOCOUPLE PROBE, S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Length - Lead Wire 11.811" (300.00mm) |
Manufacturer Omega | Conductor Type Grounded |
Packaging Bulk | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 300mm |
Element Type K - Type | Diameter - Protective Tube 3.175mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 115,84000 | € 115,84 |
| Unit Price without VAT: | € 115,84000 |
|---|---|
| Unit Price with VAT: | € 141,32480 |

