
SY2005E 5V 4A EURO PLUG | |
|---|---|
DigiKey Part Number | 1188-SY2005E5V4AEUROPLUG-ND |
Manufacturer | |
Manufacturer Product Number | SY2005E 5V 4A EURO PLUG |
Description | AC/DC WALL MOUNT ADAPTER 5V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | Voltage - Output 5V |
Manufacturer Olimex LTD | Current - Output (Max) 4A |
Packaging Bulk | Polarization Positive Center |
Part Status Active | Applications ITE (Commercial) |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Input Connector KSC 8305 |
Input Type Fixed Blade | Size / Dimension 3.35" L x 1.57" W x 1.18" H (85.0mm x 40.0mm x 30.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,94000 | € 10,94 |
| Unit Price without VAT: | € 10,94000 |
|---|---|
| Unit Price with VAT: | € 13,34680 |


