
SAM3-P256 | |
|---|---|
DigiKey Part Number | 1188-1053-ND |
Manufacturer | |
Manufacturer Product Number | SAM3-P256 |
Description | ATSAM3S4BA-AU EVAL BRD |
Customer Reference | |
Detailed Description | ATSAM3S4BA-AU SAM3S ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | ATSAM3S4BA-AU | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,92000 | € 25,92 |
| Unit Price without VAT: | € 25,92000 |
|---|---|
| Unit Price with VAT: | € 31,62240 |

