
RGB-12-C50 | |
|---|---|
DigiKey Part Number | 1188-RGB-12-C50-ND |
Manufacturer | |
Manufacturer Product Number | RGB-12-C50 |
Description | RGB-12-C50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 12 LED Ring Red, Green, Blue (RGB) 50.00mm Dia |
Category | Number of LEDs 12 |
Manufacturer Olimex LTD | Color Red, Green, Blue (RGB) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 50.00mm Dia |
Configuration Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,38000 | € 3,38 |
| Unit Price without VAT: | € 3,38000 |
|---|---|
| Unit Price with VAT: | € 4,12360 |

