
OLIMEXINO-NANO-GSM | |
|---|---|
DigiKey Part Number | 1188-OLIMEXINO-NANO-GSM-ND |
Manufacturer | |
Manufacturer Product Number | OLIMEXINO-NANO-GSM |
Description | OLIMEXINO-NANO-GSM |
Customer Reference | |
Detailed Description | SIM800H - Bluetooth® Classic Transceiver 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board |
Category | Contents Board(s), Accessories |
Manufacturer Olimex LTD | Antenna Type PCB Trace Antenna(s) On-Board, U.FL Antenna(s) Included |
Packaging Bulk | Utilized IC / Part SIM800H |
Part Status Obsolete | RF Type Bluetooth® Classic |
Type Transceiver; Bluetooth® Classic | RF Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,95000 | € 14,95 |
| Unit Price without VAT: | € 14,95000 |
|---|---|
| Unit Price with VAT: | € 18,23900 |

