
BB-PULSE-MAX30100 | |
|---|---|
DigiKey Part Number | 1188-BB-PULSE-MAX30100-ND |
Manufacturer | |
Manufacturer Product Number | BB-PULSE-MAX30100 |
Description | BB-PULSE-MAX30100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX30100 Heart Rate, Oximeter Sensor Platform Evaluation Expansion Board |
Category | Utilized IC / Part MAX30100 |
Manufacturer Olimex LTD | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino, MicroPython |
Part Status Active | Note Header(s) Installed |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Heart Rate, Oximeter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,19000 | € 12,19 |
| Unit Price without VAT: | € 12,19000 |
|---|---|
| Unit Price with VAT: | € 14,87180 |

