
WNE250FET | |
|---|---|
DigiKey Part Number | 273-WNE250FETTR-ND - Tape & Reel (TR) 273-WNE250FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNE250FET |
Description | RES 250 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNE250FET Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.787" L (7.50mm x 20.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WHE250FET | Ohmite | 1 074 | WHE250FETCT-ND | € 1,64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,93000 | € 1,93 |
| 10 | € 1,27900 | € 12,79 |
| 25 | € 1,10360 | € 27,59 |
| 50 | € 0,99340 | € 49,67 |
| 100 | € 0,90000 | € 90,00 |
| 250 | € 0,79752 | € 199,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,73342 | € 366,71 |
| 1 000 | € 0,67898 | € 678,98 |
| 1 500 | € 0,65101 | € 976,51 |
| 2 500 | € 0,61936 | € 1 548,40 |
| 3 500 | € 0,60051 | € 2 101,78 |
| 5 000 | € 0,58209 | € 2 910,45 |
| Unit Price without VAT: | € 1,93000 |
|---|---|
| Unit Price with VAT: | € 2,35460 |

