250 mOhms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mOhms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
WNBR25FET

WNBR25FET

DigiKey Part Number
WNBR25FETR-ND - Tape & Reel (TR)
WNBR25FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNBR25FET
Description
RES 0.25 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNBR25FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 619
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,92000€ 1,92
10€ 1,27400€ 12,74
25€ 1,09840€ 27,46
50€ 0,98900€ 49,45
100€ 0,89570€ 89,57
250€ 0,79356€ 198,39
500€ 0,72968€ 364,84
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,67538€ 675,38
2 000€ 0,62926€ 1 258,52
3 000€ 0,60557€ 1 816,71
5 000€ 0,57878€ 2 893,90
7 000€ 0,56282€ 3 939,74
10 000€ 0,54722€ 5 472,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,92000
Unit Price with VAT:€ 2,34240