100 mOhms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
WNBR10FET

WNBR10FET

DigiKey Part Number
WNBR10FETR-ND - Tape & Reel (TR)
WNBR10FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNBR10FET
Description
RES 0.1 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNBR10FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,90000€ 1,90
10€ 1,25800€ 12,58
25€ 1,08480€ 27,12
50€ 0,97680€ 48,84
100€ 0,88460€ 88,46
250€ 0,78372€ 195,93
500€ 0,72062€ 360,31
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,66698€ 666,98
2 000€ 0,62144€ 1 242,88
3 000€ 0,61618€ 1 848,54
Manufacturers Standard Package
Unit Price without VAT:€ 1,90000
Unit Price with VAT:€ 2,31800