


WNB100FET | |
|---|---|
DigiKey Part Number | WNB100FETR-ND - Tape & Reel (TR) WNB100FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNB100FET |
Description | RES 100 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNB100FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,92000 | € 1,92 |
| 10 | € 1,27400 | € 12,74 |
| 25 | € 1,09840 | € 27,46 |
| 50 | € 0,98900 | € 49,45 |
| 100 | € 0,89570 | € 89,57 |
| 250 | € 0,79356 | € 198,39 |
| 500 | € 0,72968 | € 364,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,67538 | € 675,38 |
| 2 000 | € 0,62926 | € 1 258,52 |
| 3 000 | € 0,60557 | € 1 816,71 |
| 5 000 | € 0,57878 | € 2 893,90 |
| 7 000 | € 0,56282 | € 3 939,74 |
| 10 000 | € 0,54722 | € 5 472,20 |
| Unit Price without VAT: | € 1,92000 |
|---|---|
| Unit Price with VAT: | € 2,34240 |

