


WNA75RFET | |
|---|---|
DigiKey Part Number | WNA75RFETR-ND - Tape & Reel (TR) WNA75RFECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNA75RFET |
Description | RES 75 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNA75RFET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,03000 | € 3,03 |
| 10 | € 2,03500 | € 20,35 |
| 25 | € 1,76560 | € 44,14 |
| 50 | € 1,59680 | € 79,84 |
| 100 | € 1,45300 | € 145,30 |
| 250 | € 1,29576 | € 323,94 |
| 500 | € 1,19736 | € 598,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,11377 | € 1 113,77 |
| 2 000 | € 1,04276 | € 2 085,52 |
| 3 000 | € 1,00631 | € 3 018,93 |
| 5 000 | € 0,96506 | € 4 825,30 |
| 7 000 | € 0,94049 | € 6 583,43 |
| Unit Price without VAT: | € 3,03000 |
|---|---|
| Unit Price with VAT: | € 3,69660 |

