100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WNA100FET

DigiKey Part Number
WNA100FETR-ND - Tape & Reel (TR)
WNA100FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNA100FET
Description
RES 100 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNA100FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,99000€ 2,99
10€ 2,01000€ 20,10
25€ 1,74360€ 43,59
50€ 1,57700€ 78,85
100€ 1,43500€ 143,50
250€ 1,27964€ 319,91
500€ 1,18248€ 591,24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,09992€ 1 099,92
2 000€ 1,02980€ 2 059,60
3 000€ 0,99379€ 2 981,37
5 000€ 0,95307€ 4 765,35
7 000€ 0,92880€ 6 501,60
Manufacturers Standard Package
Unit Price without VAT:€ 2,99000
Unit Price with VAT:€ 3,64780