
WHD5K0FET | |
|---|---|
DigiKey Part Number | WHD5K0FETTR-ND - Tape & Reel (TR) WHD5K0FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHD5K0FET |
Description | RES 5K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHD5K0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.533" L (5.50mm x 13.54mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,53000 | € 2,53 |
| 10 | € 1,69100 | € 16,91 |
| 25 | € 1,46440 | € 36,61 |
| 50 | € 1,32220 | € 66,11 |
| 100 | € 1,20110 | € 120,11 |
| 250 | € 1,06848 | € 267,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,98556 | € 492,78 |
| 1 000 | € 0,91509 | € 915,09 |
| 1 500 | € 0,87889 | € 1 318,34 |
| 2 500 | € 0,83796 | € 2 094,90 |
| 3 500 | € 0,81356 | € 2 847,46 |
| 5 000 | € 0,78973 | € 3 948,65 |
| Unit Price without VAT: | € 2,53000 |
|---|---|
| Unit Price with VAT: | € 3,08660 |

