
WHD10KFET | |
|---|---|
DigiKey Part Number | WHD10KFETTR-ND - Tape & Reel (TR) WHD10KFETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHD10KFET |
Description | RES 10K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHD10KFET Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.533" L (5.50mm x 13.54mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,53000 | € 2,53 |
| 10 | € 1,69100 | € 16,91 |
| 25 | € 1,46440 | € 36,61 |
| 50 | € 1,32220 | € 66,11 |
| 100 | € 1,20110 | € 120,11 |
| 250 | € 1,06848 | € 267,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,98556 | € 492,78 |
| 1 000 | € 0,91509 | € 915,09 |
| 1 500 | € 0,87889 | € 1 318,34 |
| 2 500 | € 0,83796 | € 2 094,90 |
| 3 500 | € 0,81356 | € 2 847,46 |
| 5 000 | € 0,78973 | € 3 948,65 |
| Unit Price without VAT: | € 2,53000 |
|---|---|
| Unit Price with VAT: | € 3,08660 |

