1 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
WHC1R0FET

WHC1R0FET

DigiKey Part Number
WHC1R0FETR-ND - Tape & Reel (TR)
WHC1R0FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHC1R0FET
Description
RES 1 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHC1R0FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,59000€ 1,59
10€ 1,05500€ 10,55
25€ 0,90800€ 22,70
50€ 0,81620€ 40,81
100€ 0,73790€ 73,79
250€ 0,65204€ 163,01
500€ 0,59832€ 299,16
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,55269€ 552,69
2 000€ 0,51393€ 1 027,86
3 000€ 0,49402€ 1 482,06
5 000€ 0,47150€ 2 357,50
7 000€ 0,45808€ 3 206,56
10 000€ 0,44497€ 4 449,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,59000
Unit Price with VAT:€ 1,93980