


WHB250FET | |
|---|---|
DigiKey Part Number | WHB250FETR-ND - Tape & Reel (TR) WHB250FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHB250FET |
Description | RES 250 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHB250FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 10 | € 1,07700 | € 10,77 |
| 25 | € 0,92720 | € 23,18 |
| 50 | € 0,83360 | € 41,68 |
| 100 | € 0,75380 | € 75,38 |
| 250 | € 0,66636 | € 166,59 |
| 500 | € 0,61160 | € 305,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,56507 | € 565,07 |
| 2 000 | € 0,52556 | € 1 051,12 |
| 3 000 | € 0,50526 | € 1 515,78 |
| 5 000 | € 0,48230 | € 2 411,50 |
| 7 000 | € 0,46862 | € 3 280,34 |
| 10 000 | € 0,45526 | € 4 552,60 |
| Unit Price without VAT: | € 1,63000 |
|---|---|
| Unit Price with VAT: | € 1,98860 |

