


WHB1K0FET | |
|---|---|
DigiKey Part Number | WHB1K0FETR-ND - Tape & Reel (TR) WHB1K0FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHB1K0FET |
Description | RES 1K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHB1K0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,79000 | € 1,79 |
| 10 | € 1,18700 | € 11,87 |
| 25 | € 1,02320 | € 25,58 |
| 50 | € 0,92040 | € 46,02 |
| 100 | € 0,83310 | € 83,31 |
| 250 | € 0,73736 | € 184,34 |
| 500 | € 0,67746 | € 338,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,62659 | € 626,59 |
| 2 000 | € 0,58337 | € 1 166,74 |
| 3 000 | € 0,56117 | € 1 683,51 |
| 5 000 | € 0,53606 | € 2 680,30 |
| 7 000 | € 0,52110 | € 3 647,70 |
| 10 000 | € 0,50649 | € 5 064,90 |
| Unit Price without VAT: | € 1,79000 |
|---|---|
| Unit Price with VAT: | € 2,18380 |

