
TWW20J1R5E | |
|---|---|
DigiKey Part Number | 273-TWW20J1R5E-ND |
Manufacturer | |
Manufacturer Product Number | TWW20J1R5E |
Description | RES 1.5 OHM 5% 20W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 20W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.787" L x 0.512" W (20.00mm x 13.00mm) |
Tolerance | Height - Seated (Max) 1.811" (46.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,22000 | € 3,22 |
| 10 | € 2,16600 | € 21,66 |
| 25 | € 1,88080 | € 47,02 |
| 50 | € 1,70200 | € 85,10 |
| 100 | € 1,55010 | € 155,01 |
| 300 | € 1,35470 | € 406,41 |
| 500 | € 1,27968 | € 639,84 |
| 1 000 | € 1,19127 | € 1 191,27 |
| 5 000 | € 1,03400 | € 5 170,00 |
| Unit Price without VAT: | € 3,22000 |
|---|---|
| Unit Price with VAT: | € 3,92840 |

