
TEH100MR050JE | |
|---|---|
DigiKey Part Number | TEH100MR050JE-ND |
Manufacturer | |
Manufacturer Product Number | TEH100MR050JE |
Description | RES 0.05 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH100MR050JE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Series | Package / Case |
Packaging Tube | Supplier Device Package TO-247 |
Part Status Active | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Resistance | Height - Seated (Max) 0.825" (20.96mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,87000 | € 14,87 |
| 10 | € 12,52700 | € 125,27 |
| 35 | € 11,82686 | € 413,94 |
| 70 | € 11,54657 | € 808,26 |
| 105 | € 11,40990 | € 1 198,04 |
| 280 | € 11,14557 | € 3 120,76 |
| 525 | € 11,01575 | € 5 783,27 |
| Unit Price without VAT: | € 14,87000 |
|---|---|
| Unit Price with VAT: | € 18,14140 |

