
TA205PA10R0JE | |
|---|---|
DigiKey Part Number | TA205PA10R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TA205PA10R0JE |
Description | RES 10 OHM 5% 5W POWERCHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TA205PA10R0JE Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Powerchip® |
Resistance | Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm) |
Tolerance | Height - Seated (Max) 1.020" (25.91mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,39000 | € 4,39 |
| 10 | € 3,34000 | € 33,40 |
| 25 | € 3,09840 | € 77,46 |
| 50 | € 2,95840 | € 147,92 |
| 150 | € 2,79247 | € 418,87 |
| 300 | € 2,71477 | € 814,43 |
| 600 | € 2,65290 | € 1 591,74 |
| 1 050 | € 2,61223 | € 2 742,84 |
| Unit Price without VAT: | € 4,39000 |
|---|---|
| Unit Price with VAT: | € 5,35580 |

