2 GOhms ±1% 2.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM108032007FE

DigiKey Part Number
SM108FE-2000M-ND
Manufacturer
Manufacturer Product Number
SM108032007FE
Description
RES 2 GOHM 1% 2.5W RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 GOhms ±1% 2.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SM108032007FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Non-Inductive
Mfr
Temperature Coefficient
100ppm/°C
Series
Operating Temperature
-55°C ~ 110°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
2.080" L x 0.100" W (52.83mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.340" (8.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,54000€ 6,54
10€ 5,16200€ 51,62
25€ 4,84560€ 121,14
50€ 4,66220€ 233,11
100€ 4,51620€ 451,62
250€ 4,36776€ 1 091,94
500€ 4,28168€ 2 140,84
1 000€ 4,21308€ 4 213,08
Manufacturers Standard Package
Unit Price without VAT:€ 6,54000
Unit Price with VAT:€ 7,97880