2 GOhms ±1% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM104032007FE

DigiKey Part Number
SM104FE-2000M-ND
Manufacturer
Manufacturer Product Number
SM104032007FE
Description
RES 2 GOHM 1% 1.5W RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 GOhms ±1% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SM104032007FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 110°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
1.080" L x 0.100" W (27.43mm x 2.54mm)
Height - Seated (Max)
0.340" (8.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,32000€ 4,32
10€ 3,26900€ 32,69
25€ 3,02920€ 75,73
50€ 2,89040€ 144,52
100€ 2,77990€ 277,99
300€ 2,64900€ 794,70
500€ 2,60246€ 1 301,23
1 000€ 2,55058€ 2 550,58
Manufacturers Standard Package
Unit Price without VAT:€ 4,32000
Unit Price with VAT:€ 5,27040