
SM102034005FE | |
|---|---|
DigiKey Part Number | SM102034005FE-ND |
Manufacturer | |
Manufacturer Product Number | SM102034005FE |
Description | RES 40M OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM102034005FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.580" L x 0.100" W (14.73mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,88000 | € 3,88 |
| 10 | € 2,90400 | € 29,04 |
| 25 | € 2,68280 | € 67,07 |
| 50 | € 2,55460 | € 127,73 |
| 100 | € 2,45250 | € 245,25 |
| 300 | € 2,33157 | € 699,47 |
| 500 | € 2,28858 | € 1 144,29 |
| 1 000 | € 2,24066 | € 2 240,66 |
| Unit Price without VAT: | € 3,88000 |
|---|---|
| Unit Price with VAT: | € 4,73360 |

