
SM102032002JE | |
|---|---|
DigiKey Part Number | SM102032002JE-ND |
Manufacturer | |
Manufacturer Product Number | SM102032002JE |
Description | SM10203, 20K, 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 1W Through Hole Resistor Radial Current Sense, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.580" L x 0.100" W (14.73mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,38620 | € 238,62 |
| Unit Price without VAT: | € 2,38620 |
|---|---|
| Unit Price with VAT: | € 2,91116 |

