
SM101031005FE | |
|---|---|
DigiKey Part Number | 273-SM101031005FE-ND |
Manufacturer | |
Manufacturer Product Number | SM101031005FE |
Description | RES 10M OHM 1% 1/2W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.330" L x 0.100" W (8.38mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,27000 | € 4,27 |
| 10 | € 3,22800 | € 32,28 |
| 25 | € 2,99160 | € 74,79 |
| 50 | € 2,85440 | € 142,72 |
| 100 | € 2,74530 | € 274,53 |
| 300 | € 2,61603 | € 784,81 |
| 500 | € 2,57010 | € 1 285,05 |
| 1 000 | € 2,51887 | € 2 518,87 |
| Unit Price without VAT: | € 4,27000 |
|---|---|
| Unit Price with VAT: | € 5,20940 |

